6EP1436-2BA10 | Siemens
Power supply, 24 to 28 VDC, 20 A, 480 W, 6EP1436-2BA10
Power supply modules, single-phase and 3-phase, type Siemens SITOP smart 6EP.
For installation on standard mounting rails; Output voltage: 24 VDC. Adjustment range: 24 to 28 V. Tolerance: ±3.0 %. Overload strength: 150 % of the output current for 5.0 s/min, continuous duty cycle 120 % of the output current +45 °C. Degree of protection (EN 60529): IP 20. Ambient temperature: 0 to +60 °C.
3-phase, 20 A output current, line harmonics limiting, type 6EP1.
Rated input voltage: 400 to 500 VAC (340 to 550 VAC). Line frequency: 50/60 Hz. Power failure backup: max. 6.0 ms. Rated input current: 1.2/1.0 A. Efficiency: 91 %. Line harmonics limiting EN 61000-3-2. Dimensions: W 100, H 145, D 150 mm. Weight: 1600 g.
Type: 6EP1436-2BA10, power supply module
Number of outputs | 1 | |
Output voltage DC | 24 bis 28 VDC | |
Output current | 20 A | |
Width | 100 mm | |
Input voltage AC | 340-550 VAC | |
Height | 145 mm | |
Power | 480 W | |
Depth | 150 mm | |
efficiency | 91 % |
Country of origin | AT |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |