6EP3123-0TA00-0AY0 | Siemens

DIN rail power supply, 12 VDC, 8 A, 107 W, 6EP3123-0TA00-0AY0

Order No.: 27G880
EAN: 4025515155539
MPN:
6EP3123-0TA00-0AY0
6EP31230TA000AY0
Series: SITOP
6EP3123-0TA00-0AY0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
177.3814 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
177.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.3814 €

6EP31230TA000AY0, Siemens

SITOP PSU3400 12 V/8 A Stabilized power supply Input: 24 V DC (14…32 V) Output: 12 V DC/8 A .

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 8 A
Width 32 mm
Input voltage AC 14-18 VAC, 14-32 VDC
Height 100 mm
Power 107 W
Degree of protection (IP) IP20
Depth 100 mm
efficiency 90 %
Logistics
Country of origin HU
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei