6EP3133-0TA00-0AY0 | Siemens
DIN rail power supply, 24 VDC, 5 A, 130 W, 6EP3133-0TA00-0AY0
Unit Price (€ / pc.)
163.0657 € *
Available: 0 pcs.
Leadtime: 1 Week **
6EP31330TA000AY0, Siemens
SITOP PSU3400 24 V/5 A Stabilized power supply Input: 24 V DC (14…32 V) Output: 24 V DC/5 A .
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 5 A | |
Width | 32 mm | |
Input voltage AC | 14-18 VAC, 14-32 VDC | |
Height | 100 mm | |
Power | 130 W | |
Degree of protection (IP) | IP20 | |
Depth | 100 mm | |
efficiency | 93 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |