6EP3133-0TA10-0AY0 | Siemens
DIN rail power supply, 24 VDC, 4 A, 108 W, 6EP3133-0TA10-0AY0
Unit Price (€ / pc.)
177.3814 € *
Available: 1 pcs.
Leadtime: 1 Week **
6EP31330TA100AY0, Siemens
SITOP PSU3400 24 V/4 A Stabilized power supply Input: DC 12 V (9.18 V) Output: DC 24 V/4 A .
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 4 A | |
Width | 32 mm | |
Input voltage AC | 9-18 VDC | |
Height | 100 mm | |
Power | 108 W | |
Degree of protection (IP) | IP20 | |
Depth | 100 mm | |
efficiency | 89 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |