6EP3234-0TA00-0AY0 | Siemens

DIN rail power supply, 24 VDC, 10 A, 256 W, 6EP3234-0TA00-0AY0

Order No.: 27G887
EAN: 4025515155461
MPN:
6EP3234-0TA00-0AY0
6EP32340TA000AY0
Series: SITOP
6EP3234-0TA00-0AY0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
254.5053 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
254.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
254.5053 €

6EP32340TA000AY0, Siemens

SITOP PSU3400 24 V/10 A Stabilized power supply Input: 48 V DC (28…60 V) Output: 24 V DC/10 A .

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 10 A
Width 42 mm
Input voltage AC 28-36 VAC, 28-60 VDC
Height 125 mm
Power 256 W
Degree of protection (IP) IP20
Depth 120 mm
efficiency 93.5 %
Logistics
Country of origin HU
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei