6EP3320-6SB00-0AY0 | Siemens
DIN rail power supply, 12 VDC, 0.9 A, 10.8 W, 6EP3320-6SB00-0AY0
6EP33336SC000AY0, Siemens
LOGO!POWER 12 V / 0.9 A Stabilized power supply input: 100-240 V AC output: 12 V DC / 0.9 A The miniature LOGO!Power power supply units in the same design as the LOGO!8 modules offer great performance in the smallest of spaces. The high degree of efficiency across the entire load range and the low power loss in no-load operation ensure efficient operation. The wide-range input for single-phase supply systems and for DC power networks as well as the power reserve when switching on capacitive loads satisfy the requirements of numerous applications. The large temperature range and extensive certifications make them suitable for universal use. The reliable power supplies with their flat, stepped-profile enclosure can be integrated extremely flexibly, for example in distribution boards. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 12 VDC | |
Ausgangsstrom | 0.9 A | |
Breite | 18 mm | |
Eingangsspannungsbereich | 100-240 VAC | |
Höhe | 90 mm | |
Leistung | 10.8 W | |
Schutzart (IP) | IP20 | |
Tiefe | 53 mm | |
Wirkungsgrad | 75 % |
Ursprungsland | AT |
Zolltarifnummer | 85044083 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |