6EP3322-6SB00-0AY0 | Siemens

DIN rail power supply, 12 VDC, 4.4 A, 54 W, 6EP3322-6SB00-0AY0

Order No.: 27G783
EAN: 4025515154815
MPN:
6EP3322-6SB00-0AY0
6EP33226SB000AY0
Series: LOGO !
Siemens
6EP3322-6SB00-0AY0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
127.3776 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
127.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.3776 €

6EP33336SC000AY0, Siemens

LOGO!POWER 12 V / 4.5 A Stabilized power supply input: 100-240 V AC output: 12 V DC / 4.5 A The miniature LOGO!Power power supply units in the same design as the LOGO!8 modules offer great performance in the smallest of spaces. The high degree of efficiency across the entire load range and the low power loss in no-load operation ensure efficient operation. The wide-range input for single-phase supply systems and for DC power networks as well as the power reserve when switching on capacitive loads satisfy the requirements of numerous applications. The large temperature range and extensive certifications make them suitable for universal use. The reliable power supplies with their flat, stepped-profile enclosure can be integrated extremely flexibly, for example in distribution boards. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 VDC
Ausgangsstrom 4.4 A
Breite 54 mm
Eingangsspannungsbereich 100-240 VAC
Höhe 90 mm
Leistung 54 W
Schutzart (IP) IP20
Tiefe 53 mm
Wirkungsgrad 87.1 %
Logistics
Ursprungsland AT
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei