6EP3322-6SB10-0AY0 | Siemens

DIN rail power supply, 15 VDC, 4 A, 50 W, 6EP3322-6SB10-0AY0

Order No.: 27G784
EAN: 4025515154839
MPN:
6EP3322-6SB10-0AY0
6EP33226SB100AY0
Series: LOGO !
6EP3322-6SB10-0AY0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
127.3776 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
127.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.3776 €

6EP33336SC000AY0, Siemens

LOGO!POWER 15 V / 4 A Stabilized power supply input: 100-240 V AC output: 15 V DC / 4 A The miniature LOGO!Power power supply units in the same design as the LOGO!8 modules offer great performance in the smallest of spaces. The high degree of efficiency across the entire load range and the low power loss in no-load operation ensure efficient operation. The wide-range input for single-phase supply systems and for DC power networks as well as the power reserve when switching on capacitive loads satisfy the requirements of numerous applications. The large temperature range and extensive certifications make them suitable for universal use. The reliable power supplies with their flat, stepped-profile enclosure can be integrated extremely flexibly, for example in distribution boards. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 4 A
Width 54 mm
Input voltage AC 100-240 VAC
Height 90 mm
Power 50 W
Degree of protection (IP) IP20
Depth 53 mm
efficiency 88.4 %
Logistics
Country of origin AT
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei