6EP3323-0SA00-0BY0 | Siemens

DIN rail power supply, 15 VDC, 3.5 A, 105 W, 6EP3323-0SA00-0BY0

Order No.: 27G889
EAN: 4025515155492
MPN:
6EP3323-0SA00-0BY0
6EP33230SA000BY0
Series: SITOP
6EP3323-0SA00-0BY0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
279.8523 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
279.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
279.8523 €

6EP33230SA000BY0, Siemens

SITOP PSU3600 dual stabilized power supply Input: 120-230 V AC Output: 15 V/3,5 A 2x DC two potential-free outputs The single-phase power supply SITOP PSU3600 dual was developed as a two-voltage power supply unit with two outputs independent of each other in order to supply electronic consumers simultaneously with a positive and negative voltage. If the two floating outputs are connected in series, a supply voltage of e.g. ±15 V can be generated. Or the independent outputs are left separate and, thanks to the wide setting range of the output voltage of between 12 and 28 V individually for each output, different rated voltages, e.g. 24 V and 15 V, can be supplied to consumers using only one power supply unit. Furthermore, both outputs are power-limited in accordance with NEC Class2, thus opening up further possible applications.

Technical specifications
Number of outputs 2
Output voltage DC 15 VDC
Output current 3.5 A
Width 42 mm
Input voltage AC 85-264 VAC, 88-250 VDC
Height 125 mm
Power 105 W
Degree of protection (IP) IP20
Depth 125 mm
efficiency 88 %
Logistics
Country of origin HU
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei