6EP3331-6SB00-0AY0 | Siemens
Power supply, 22.2 to 26.4 VDC, 1.3 A, 31.2 W, 6EP3331-6SB00-0AY0
Unit Price (€ / pc.)
69.4365 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
69.44 € *
Price list
Quantity
Price per unit*
1 pcs.
69.4365 €
3 pcs.
66.6519 €
5 pcs.
64.0934 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, 6EP3331-6SB00-0AY0, Siemens
LOGO!Power are powerful power supplies that are extremely flexible in a variety of applications - for example in installation distributors - due to their flat, stepped profile. The 12 V and 24 V versions are ideally suited as power supplies for the LOGO! modules.
Features
- Reduced widths and therefore the narrowest device available on the market in its performance class
- Power loss at idle (standby) <0.3 W
- Operation with a direct voltage of 110 - 300 V DC
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 22,2 bis 26,4 VDC | |
Output current | 1.3 A | |
Width | 36 mm | |
Input voltage AC | 100-240 VAC | |
Height | 90 mm | |
Power | 31.2 W | |
Degree of protection (IP) | IP20 | |
Depth | 53 mm | |
efficiency | 86 % |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |