6EP3332-0TA00-0AY0 | Siemens

DIN rail power supply, 24 VDC, 2.5 A, 85 W, 6EP3332-0TA00-0AY0

Order No.: 27G893
EAN: 4025515155935
MPN:
6EP3332-0TA00-0AY0
6EP33320TA000AY0
Series: SITOP
6EP3332-0TA00-0AY0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
220.3523 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
220.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
220.3523 €

6EP33320TA000AY0, Siemens

SITOP PSU3400 uni 24 V/2.5 A Stabilized power supply Input: 230 V AC (88…264 V) input: 24 V DC (18…264 V) output: 24 V DC/2.5 A .

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 2.5 A
Width 32 mm
Input voltage AC 88-264 VAC, 18-264 VDC
Height 100 mm
Power 85 W
Degree of protection (IP) IP20
Depth 100 mm
efficiency 85 %
Logistics
Country of origin HU
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes