6EP3332-7SB00-0AX0 | Siemens

DIN rail power supply, 24 VDC, 2.5 A, 60 W, 6EP3332-7SB00-0AX0

Order No.: 27G895
EAN: 4025515155140
MPN:
6EP3332-7SB00-0AX0
6EP33327SB000AX0
Series: SITOP
6EP3332-7SB00-0AX0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
92.3202 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
92.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.3202 €

6EP33327SB000AX0, Siemens

SITOP PSU6200 24 V/2.5 A Stabilized power supply Input: 120 - 230 V AC, (120 - 240 V DC) Output: 24 V DC/2.5 A The 1-phase SITOP PSU6200 mini are slim and space-saving power supplies for the low performance range. They are used in distributed applications in control boxes or in small control cabinets. They are characterized by the low power loss across the entire load range. The losses are very low even in idle, which makes these power supplies ideally suited for supply of machines and plants that are often in standby operation. The switch mode power supply has a wide-range input for AC and DC networks, whereby plug-in terminals support easy electrical connection. The large temperature range offers universal application options.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 2.5 A
Width 40 mm
Input voltage AC 85-264 VAC, 110-275 VDC
Height 100 mm
Power 60 W
Degree of protection (IP) IP20
Depth 88 mm
efficiency 89 %
Logistics
Country of origin RO
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei