6EP3333-3SB00-0AX0 | Siemens
DIN rail power supply, 24 VDC, 5 A, 120 W, 6EP3333-3SB00-0AX0
Unit Price (€ / pc.)
99.6982 € *
Available: 0 pcs.
Leadtime: 1 Week **
6EP33333SB000AX0, Siemens
SITOP PSU4200 1AC 24 V/5 A Regulated power supply, input: AC 120/240 V, output: DC 24 V/5 A.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 5 A | |
Width | 50 mm | |
Input voltage AC | 85-132 VAC | |
Height | 135 mm | |
Power | 120 W | |
Degree of protection (IP) | IP20 | |
Depth | 125 mm | |
efficiency | 87 % |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |