6EP3334-3SB00-0AX0 | Siemens
DIN rail power supply, 24 VDC, 10 A, 240 W, 6EP3334-3SB00-0AX0
Unit Price (€ / pc.)
137.564 € *
Standard delivery time from the manufacturer is: 1 Week
6EP33343SB000AX0, Siemens
SITOP PSU4200 1AC 24 V/10 A Regulated power supply Input: AC 120/240 V, output: DC 24 V/10 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-132 VAC | |
| Power | 240 W | |
| efficiency | 90 % | |
| Degree of protection (IP) | IP20 | |
| Width | 70 mm | |
| Height | 135 mm | |
| Depth | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |