6EP3334-7SC00-3AX0 | Siemens
DIN rail power supply, 24 VDC, 10 A, 240 W, 6EP3334-7SC00-3AX0
6EP33347SC003AX0, Siemens
SITOP PSU6200 Ex 24 V/10 A stabilized power supply input: 120/230 V AC output: 24 V / 10 A DC with diagnostic interface with painted printed circuit boards The 1-phase SITOP PSU6200 are technology power supplies for demanding solutions and offer maximum functionality for use in complex plants and machines. The wide range input supports connection to each network worldwide and ensures security even during large fluctuations in voltage. The Extra-Power supplies up to 150% of the rated current for short periods of time. In case of an overload, the PSU6200 supplies a constant current up to a voltage of 15 V DC. The very high efficiency keeps the energy consumption and the heat development in the control cabinet at low levels and the entire metal enclosure is also space-saving. To further increase 24 V availability, the SITOP PSU6200 power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules.
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 24 VDC | |
Ausgangsstrom | 10 A | |
Breite | 45 mm | |
Eingangsspannungsbereich | 85-275 VAC | |
Höhe | 135 mm | |
Leistung | 240 W | |
Schutzart (IP) | IP20 | |
Tiefe | 125 mm | |
Wirkungsgrad | 92.8 % |
Ursprungsland | AT |
Zolltarifnummer | 85044083 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |