6EP3334-8SB00-0AY0 | Siemens
DIN rail power supply, 24 VDC, 10 A, 240 W, 6EP3334-8SB00-0AY0
Unit Price (€ / pc.)
223.6724 € *
Available: 0 pcs.
Leadtime: 1 Week **
6EP33348SB000AY0, Siemens
SITOP PSU8200 24 V/10 A regulated power supply Input: AC 120/230 V, output: DC 24 V/10 A.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 10 A | |
Width | 55 mm | |
Input voltage AC | 85-132 VAC | |
Height | 125 mm | |
Power | 240 W | |
Degree of protection (IP) | IP20 | |
Depth | 125 mm | |
efficiency | 94 % |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |