6EP3336-7SC00-3AX0 | Siemens

DIN rail power supply, 24 VDC, 20 A, 480 W, 6EP3336-7SC00-3AX0

Order No.: 27G907
EAN: 4025515155737
MPN:
6EP3336-7SC00-3AX0
6EP33367SC003AX0
Series: SITOP
6EP3336-7SC00-3AX0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
449.3678 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
449.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
449.3678 €

6EP33367SC003AX0, Siemens

SITOP PSU6200 Ex 20 A stabilized power supply input: 120/230 V AC output: 24 V DC/20 A with diagnostic interface with painted printed circuit boards The 1-phase SITOP PSU6200 are technology power supplies for demanding solutions and offer maximum functionality for use in complex plants and machines. The wide range input supports connection to each network worldwide and ensures security even during large fluctuations in voltage. The Extra-Power supplies up to 150% of the rated current for short periods of time. In case of an overload, the PSU6200 supplies a constant current up to a voltage of 15 V DC. The very high efficiency keeps the energy consumption and the heat development in the control cabinet at low levels and the entire metal enclosure is also space-saving. To further increase 24 V availability, the SITOP PSU6200 power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 20 A
Width 70 mm
Input voltage AC 85-275 VAC
Height 135 mm
Power 480 W
Degree of protection (IP) IP20
Depth 155 mm
efficiency 95.5 %
Logistics
Country of origin AT
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes