6EP3337-8SB00-0AY0 | Siemens

DIN rail power supply, 24 VDC, 40 A, 960 W, 6EP3337-8SB00-0AY0

Order No.: 27G909
EAN: 4025515154747
MPN:
6EP3337-8SB00-0AY0
6EP33378SB000AY0
Series: SITOP
6EP3337-8SB00-0AY0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
472.0016 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
472.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
472.0016 €

6EP33378SB000AY0, Siemens

SITOP PSU8200 24 V/40 A regulated power supply Input: AC 120/230 V, output: DC 24 V/40 A.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 40 A
Width 145 mm
Input voltage AC 85-264 VAC
Height 145 mm
Power 960 W
Degree of protection (IP) IP20
Depth 150 mm
efficiency 92 %
Logistics
Country of origin RO
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei