6EP3337-8SC00-0AY0 | Siemens

DIN rail power supply, 24 VDC, 40 A, 960 W, 6EP3337-8SC00-0AY0

Order No.: 27G910
EAN: 4025515155966
MPN:
6EP3337-8SC00-0AY0
6EP33378SC000AY0
Series: SITOP
6EP3337-8SC00-0AY0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
625.226 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
625.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
625.226 €

6EP33378SC000AY0, Siemens

SITOP PSU8200 EX 24 V/40 A Stabilized power supply input: 120/230 V AC output: 24 V DC/40 A The SITOP modular single-phase power supplies are technology power supplies for demanding solutions and provide maximum functionality for use in complex systems and machines. The wide-range input enables connection to any power network in the world and ensures high reliability even in the case of large voltage fluctuations. The Power Boost function supplies up to three times the nominal current over short durations. If overload occurs, there is a choice between constant current or latching disconnection. The very high degree of efficiency minimizes energy consumption and heat generation in the control cabinet, and the compact metal enclosure also saves space. To further increase 24 V availability, the SITOP modular power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 40 A
Width 145 mm
Input voltage AC 85-264 VAC
Height 145 mm
Power 960 W
Degree of protection (IP) IP20
Depth 150 mm
efficiency 92 %
Logistics
Country of origin RO
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes