6EP3343-0SA00-0AY0 | Siemens

DIN rail power supply, 24 VDC, 10 A, 120 W, 6EP3343-0SA00-0AY0

Order No.: 27G911
EAN: 4025515155478
MPN:
6EP3343-0SA00-0AY0
6EP33430SA000AY0
Series: SITOP
Siemens
6EP3343-0SA00-0AY0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
235.7866 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
235.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
235.7866 €

6EP33430SA000AY0, Siemens

SITOP PSU3600 flexi Stabilized power supply Input: 120-230 V AC Output: 3-52 V DC/10 A, 120 W The 1-phase power supply SITOP PSU3600 flexi comes with an adjustable output voltage of 3 to 52 V. It is used in all areas of applications in which a special voltage that deviates from the standard 24 V is required. The option to change the output voltage dynamically during operation, for example, speed control of DC motors, fans or voltage adjustment in test rigs, as well as numerous special functions, such as sense cable and current monitor, open up a wide range of application options.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 10 A
Breite 42 mm
Eingangsspannungsbereich 88-250 VDC
Höhe 125 mm
Leistung 120 W
Schutzart (IP) IP20
Tiefe 135 mm
Wirkungsgrad 88 %
Logistics
Ursprungsland HU
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei