6EP3344-0SB00-0AY0 | Siemens
DIN rail power supply, 48 VDC, 5 A, 240 W, 6EP3344-0SB00-0AY0
Unit Price (€ / pc.)
262.2284 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
6EP33440SB000AY0, Siemens
SITOP PSU100E 48 V/5 A Stabilized power supply Input: 120 / 230 V AC Output: 48 V DC/5 A .
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 48 VDC | |
Output current | 5 A | |
Width | 42 mm | |
Input voltage AC | 85-132 VAC | |
Height | 125 mm | |
Power | 240 W | |
Degree of protection (IP) | IP20 | |
Depth | 125 mm | |
efficiency | 92 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |