6EP3434-7SB00-3AX0 | Siemens

DIN rail power supply, 24 VDC, 10 A, 240 W, 6EP3434-7SB00-3AX0

Order No.: 27G919
EAN: 4025515155324
MPN:
6EP3434-7SB00-3AX0
6EP34347SB003AX0
Series: SITOP
6EP3434-7SB00-3AX0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
233.5851 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
233.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
233.5851 €

6EP34347SB003AX0, Siemens

SITOP PSU6200 24 V/10 A stabilized power supply input: 400 - 500 V AC output: 24 V / 10 A DC with diagnostics interface The 3-phase SITOP PSU6200 are standard power supplies for high technical requirements. They are suitable for many fields of application, particularly in the industrial environment, such as series machine building. The premium design of the PSU6200 series, in connection with the push-in terminals, represents effective wiring. The modules in this product family are all-rounders featuring a long service life and absolute reliability. The high level of efficiency across the entire load range as well as the lowno-load losses result in lower overall energy consumption. New levels of convenience during commissioning and service are offered by the diagnostic monitor with LED indicators for DC o.k., utilization and service life, as well as the diagnostics interface for reporting status information. To further increase 24 V availability, the SITOP PSU6200 power supply units can be combined with DC UPS, redundancy and selectivity modules.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 10 A
Width 45 mm
Input voltage AC 400-500 VAC, 450-600 VDC
Height 135 mm
Power 240 W
Degree of protection (IP) IP20
Depth 155 mm
efficiency 95.4 %
Logistics
Country of origin AT
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes