6EP3436-3SB00-0AX0 | Siemens

DIN rail power supply, 24 VDC, 20 A, 480 W, 6EP3436-3SB00-0AX0

Order No.: 27G921
EAN: 4025515156260
MPN:
6EP3436-3SB00-0AX0
6EP34363SB000AX0
Series: SITOP
6EP3436-3SB00-0AX0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
236.7862 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
236.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.7862 €

6EP34363SB000AX0, Siemens

SITOP PSU4200 3AC 24 V/20 A Regulated power supply Input: AC 400/500 V, output: DC 24 V/20 A.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 20 A
Width 95 mm
Input voltage AC 400-500 VAC
Height 135 mm
Power 480 W
Degree of protection (IP) IP20
Depth 150 mm
efficiency 91 %
Logistics
Country of origin RO
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes