6EP3436-7SB00-3AX0 | Siemens

DIN rail power supply, 24 VDC, 20 A, 480 W, 6EP3436-7SB00-3AX0

Order No.: 27G922
EAN: 4025515155348
MPN:
6EP3436-7SB00-3AX0
6EP34367SB003AX0
Series: SITOP
Siemens
6EP3436-7SB00-3AX0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
266.6195 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
266.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
266.6195 €

6EP34367SB003AX0, Siemens

SITOP PSU6200 24 V/20 A stabilized power supply input: 400 - 500 V AC output: 24 V DC/20 A with diagnostics interface The 3-phase SITOP PSU6200 are standard power supplies for high technical requirements. They are suitable for many fields of application, particularly in the industrial environment, such as series machine building. The premium design of the PSU6200 series, in connection with the push-in terminals, represents effective wiring. The modules in this product family are all-rounders featuring a long service life and absolute reliability. The high level of efficiency across the entire load range as well as the lowno-load losses result in lower overall energy consumption. New levels of convenience during commissioning and service are offered by the diagnostic monitor with LED indicators for DC o.k., utilization and service life, as well as the diagnostics interface for reporting status information. To further increase 24 V availability, the SITOP PSU6200 power supply units can be combined with DC UPS, redundancy and selectivity modules.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 20 A
Breite 70 mm
Eingangsspannungsbereich 400-500 VAC, 450-600 VDC
Höhe 135 mm
Leistung 480 W
Schutzart (IP) IP20
Tiefe 155 mm
Wirkungsgrad 95.9 %
Logistics
Ursprungsland AT
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes