6EP3436-8SB00-2AY0 | Siemens
DIN rail power supply, 24 VDC, 20 A, 480 W, 6EP3436-8SB00-2AY0
Unit Price (€ / pc.)
519.0661 € *
Available: 0 pcs.
Leadtime: 1 Week **
6EP34368SB002AY0, Siemens
SITOP PSU8600 3AC 20A PN Regulated power supply, input: 3AC 400-500 V, output: DC 24 V/20 A with PN/IE connection, integrated web server, integrated OPC UA server.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 20 A | |
Width | 80 mm | |
Input voltage AC | 400-500 VAC | |
Height | 125 mm | |
Power | 480 W | |
Degree of protection (IP) | IP20 | |
Depth | 150 mm | |
efficiency | 93 % |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |