6EP3446-8SB10-0AY0 | Siemens
DIN rail power supply, 36 VDC, 13 A, 468 W, 6EP3446-8SB10-0AY0
Unit Price (€ / pc.)
308.4956 € *
Available: 0 pcs.
Leadtime: 1 Week **
6EP34468SB100AY0, Siemens
SITOP PSU8200 36 V/13 A regulated power supply Input: 3 AC 400-500 V, output: DC 36 V/13 A.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 36 VDC | |
Output current | 13 A | |
Width | 70 mm | |
Input voltage AC | 400-500 VAC | |
Height | 125 mm | |
Power | 468 W | |
Degree of protection (IP) | IP20 | |
Depth | 125 mm | |
efficiency | 94 % |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85044083 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |