6EP7133-6AE00-0BN0 | Siemens

DIN rail power supply, 24 VDC, 10 A, 240 W, 6EP7133-6AE00-0BN0

Order No.: 70P4354
EAN: 4025515155065
MPN:
6EP7133-6AE00-0BN0
6EP71336AE000BN0
Siemens
6EP7133-6AE00-0BN0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
243.4859 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
243.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
243.4859 €

6EP71336AE000BN0, Siemens

SIMATIC ET 200SP PS 24V/10A Stabilized power supply Input: 120/230 V AC Output: 24 V DC/10 A SIMATIC ET 200SP PS is the power supply for the PLC system ET200SP. It is designed to exactly match the enclosure design of the CPU and can thus also be used in on-site control cabinets. It offers an outstanding overload behavior: Thanks to Extra Power of 150%, consumers with high power consumption can be connected without problems and the permanent overload capacity of 120% offers power reserves in case of expansions. The high efficiency ensures low power consumption and low heat generation in the controlcabinet. To further expand 24 V availability, the ET200SP PS power supply units can be combined with buffer, DC UPS, redundancy and selectivity modules. Regardless of the industry, regardless which requirement - Siemens offers reliable and efficient power supplies for any plant.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 10 A
Breite 160 mm
Eingangsspannungsbereich 120-230 VAC
Höhe 117 mm
Leistung 240 W
Schutzart (IP) IP20
Tiefe 74 mm
Wirkungsgrad 90 %
Logistics
Ursprungsland RO
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei