6ES7405-0DA02-0AA0 | Siemens

DIN rail power supply, 5-24 VDC, 4 A, 48 W, 6ES7405-0DA02-0AA0

Order No.: 70P4848
EAN: 4019169141970
MPN:
6ES7405-0DA02-0AA0
6ES74050DA020AA0
Series: SIMATIC S7-400
6ES7405-0DA02-0AA0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
664.7935 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
664.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
664.7935 €

6ES74050DA020AA0, Siemens

SIMATIC S7-400, power supply PS 405: 4 A, 24/48/60 V DC, 5 V DC/4 A, .

Technical specifications
Output voltage DC 5-24 VDC
Output current 4 A
Width 25 mm
Input voltage AC 24-60 VDC
Height 290 mm
Power 48 W
Depth 217 mm
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz