6ES7405-0KR02-0AA0 | Siemens
DIN rail power supply, 5-24 VDC, 10 A, 95 W, 6ES7405-0KR02-0AA0
Order No.: 70P4850
EAN: 4019169142212
MPN:
6ES7405-0KR02-0AA0
6ES74050KR020AA0
Series: SIMATIC S7-400
Unit Price (€ / pc.)
1,473.101 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES74050KR020AA0, Siemens
SIMATIC S7-400, power supply PS405: 10 A, wide range, 24/48/60 V DC- 5 V DC/10 A, for redundant use .
Technical specifications
Output voltage DC | 5-24 VDC | |
Output current | 10 A | |
Width | 50 mm | |
Input voltage AC | 24-60 VDC | |
Height | 290 mm | |
Power | 95 W | |
Depth | 217 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz |