6ES7407-0KA02-0AA0 | Siemens
DIN rail power supply, 5-24 VDC, 10 A, 95 W, 6ES7407-0KA02-0AA0
Order No.: 70P4853
EAN: 4019169128810
MPN:
6ES7407-0KA02-0AA0
6ES74070KA020AA0
Series: SIMATIC S7-400
Unit Price (€ / pc.)
1,145.1846 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,145.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,145.1846 €
6ES74070KA020AA0, Siemens
SIMATIC S7-400, Power supply PS407: 10 A, wide range, UC 120/230V, 5 V DC/10 A .
Technical specifications
Output voltage DC | 5-24 VDC | |
Output current | 10 A | |
Width | 50 mm | |
Input voltage AC | 120-230 VAC | |
Height | 290 mm | |
Power | 95 W | |
Depth | 217 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz |