6ES7407-0KR02-0AA0 | Siemens
DIN rail power supply, 5-24 VDC, 10 A, 95 W, 6ES7407-0KR02-0AA0
Order No.: 70P4854
EAN: 4019169142205
MPN:
6ES7407-0KR02-0AA0
6ES74070KR020AA0
Series: SIMATIC S7-400
Unit Price (€ / pc.)
1,505.8974 € *
Standard delivery time from the manufacturer is: 1 Week
6ES74070KR020AA0, Siemens
SIMATIC S7-400, Power supply PS407- 10 A, wide range, UC 120/230V, 5 V DC/10 A, for redundant use .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 10 A | |
| Output voltage DC | 5-24 VDC | |
| Input voltage AC | 120-230 VAC | |
| Power | 95 W | |
| Width | 50 mm | |
| Height | 290 mm | |
| Depth | 217 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead, lead monoxide (lead oxide), Silicic acid, lead salt |
| SVHC free | No |