6ES7407-0RA02-0AA0 | Siemens
DIN rail power supply, 5-24 VDC, 20 A, 158 W, 6ES7407-0RA02-0AA0
Order No.: 70P4855
EAN: 4019169144308
MPN:
6ES7407-0RA02-0AA0
6ES74070RA020AA0
Series: SIMATIC S7-400
Unit Price (€ / pc.)
1,528.6026 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,528.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,528.6026 €
6ES74070RA020AA0, Siemens
SIMATIC S7-400, Power supply PS407, 20 A, wide range, UC 120/230V, 5 V DC/20 A .
Technical specifications
Output voltage DC | 5-24 VDC | |
Output current | 20 A | |
Width | 50 mm | |
Input voltage AC | 120-230 VAC | |
Height | 290 mm | |
Power | 158 W | |
Depth | 217 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz |