6ES7507-0RA00-0AB0 | Siemens

SIMATIC S7-1500 PS 60 W 120/230 V AC/DC

Order No.: 70P4928
EAN: 4025515080169
MPN:
6ES7507-0RA00-0AB0
6ES75070RA000AB0
Series: SIMATIC S7-1500
6ES7507-0RA00-0AB0 Siemens DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
694.3174 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
694.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
694.3174 €

6ES75070RA000AB0, Siemens

SIMATIC S7-1500, system power supply PS 60W 120/230V AC/DC, supplies the backplane bus of S7-1500 with operating voltage The SIMATIC® S7-1500 Advanced Controller sets new standards with regard to system performance and usability. The seamless Integration of the SIMATIC S7-1500 Controller in the Totally Integrated Automation Portal (TIA Portal) offers advantages, such as common data storage, a uniform operating concept and central services. This makes the use of universal functions particularly easy. With its short system response times, the controller boosts productivity in the twinkling of an eye. For you, this means more flexibility and a shorter product launch time. Various CPU versions, each in several performance classes, are available for SIMATIC S7-1500. The portfolio firstly covers standard CPUs, some with the option of integrating C/C++ code. The compact CPUs have integrated digital and analog I/Os, and counting inputs and pulse outputs can be measured directly on the CPU. Thanks to the fail-safe CPUs, Standard and Safety programs can be executed on the same controller. The technology CPUs expand the Motion Control functions available in all SIMATIC S7-1500 controllers for demanding solutions. The SIMATIC S7-1500 Advanced Controller is configured using the SIMATIC STEP 7 Professional software. A SIMATIC Memory Card is required for the operation of this module.

Technical specifications
Width 70 mm
Input voltage AC 120-230 VAC
Height 147 mm
Power 60 W
Degree of protection (IP) IP20
Depth 129 mm
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz