6ES5710-8MA11 | Siemens

DIN rail, perforated, 35 x 15 mm, W 482.6 mm, steel, electrogalvanized, 6ES5710-8MA11

Order No.: 70P4355
EAN: 4025515055044
MPN:
6ES5710-8MA11
6ES57108MA11
Series: SIMATIC S5
6ES5710-8MA11 Siemens DIN Rails
Image may differ
Unit Price (€ / pc.)
42.2688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.2688 €

6ES57108MA11, Siemens

SIMATIC, standard profile rail 35 mm, length 483 mm for 19" cabinets.

Technical specifications
Version Hutschiene, gelocht
Width 482.6 mm
Height 35 mm
Depth 15 mm
Material Stahl, galvanisch verzinkt
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei