6ES5710-8MA31 | Siemens
DIN rail, perforated, 35 x 15 mm, W 830 mm, steel, electrogalvanized, 6ES5710-8MA31
Unit Price (€ / pc.)
74.5892 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES57108MA31, Siemens
SIMATIC, standard profile rail 35 mm, length 830 mm for 900 mm cabinets.
Technical specifications
Version | Hutschiene, gelocht | |
Width | 830 mm | |
Height | 35 mm | |
Depth | 15 mm | |
Material | Stahl, galvanisch verzinkt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 72286080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |