6ES5710-8MA41 | Siemens

DIN rail, perforated, 35 x 15 mm, W 2000 mm, steel, electrogalvanized, 6ES5710-8MA41

Order No.: 70P4358
EAN: 4025515055075
MPN:
6ES5710-8MA41
6ES57108MA41
Series: SIMATIC S5
6ES5710-8MA41 Siemens DIN Rails
Image may differ
Unit Price (€ / pc.)
111.5982 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
111.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.5982 €

6ES57108MA41, Siemens

SIMATIC, standard profile rail 35 mm, length 2 m.

Technical specifications
Version Hutschiene, ungelocht
Width 2000 mm
Height 35 mm
Depth 15 mm
Material Stahl, galvanisch verzinkt
Logistics
Country of origin DE
Customs tariff number 72286080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei