6ES7193-6MR00-0AA0 | Siemens
DIN rail, unperforated, 150 x 22.5 mm, W 482.6 mm, aluminum, galvanized, 6ES7193-6MR00-0AA0
Order No.: 70P4596
EAN: 4047623411840
MPN:
6ES7193-6MR00-0AA0
6ES71936MR000AA0
Series: SIMATIC ET 200SP
Unit Price (€ / pc.)
64.6527 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
6ES71936MR000AA0, Siemens
SIMATIC system rail, length 482.6 mm for 19 cabinet with DIN mounting rail according to EN 60715 (35 × 7.5), with 6 mm profile grooves, B type SIMATIC system rails are available in diverse lengths for direct installation in control cabinets or for cutting into individual lengths. The appropriate ground terminals must be used for proper ground connection.
Technical specifications
Version | Hutschiene, ungelocht | |
Width | 482.6 mm | |
Height | 150 mm | |
Depth | 22.5 mm | |
Material | Aluminium, galvanisch verzinkt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |