6ES7193-6MR00-0DA0 | Siemens

DIN rail, unperforated, 150 x 22.5 mm, W 2000 mm, aluminum, galvanized, 6ES7193-6MR00-0DA0

Order No.: 70P4599
EAN: 4047623411864
MPN:
6ES7193-6MR00-0DA0
6ES71936MR000DA0
6ES7193-6MR00-0DA0 Siemens DIN Rails
Image may differ
Unit Price (€ / pc.)
126.7826 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
126.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.7826 €

6ES71936MR000DA0, Siemens

SIMATIC system rail, length 2000 mm, with DIN mounting rail according to EN 60715 (35 × 7.5), with 6 mm profile grooves, B type SIMATIC system rails are available in diverse lengths for direct installation in control cabinets or for cutting into individual lengths. The appropriate ground terminals must be used for proper ground connection.

Technical specifications
Version Hutschiene, ungelocht
Width 2000 mm
Height 150 mm
Depth 22.5 mm
Material Aluminium, galvanisch verzinkt
Logistics
Country of origin DE
Customs tariff number 72286080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes