6ES7390-1AF85-0AA0 | Siemens
DIN rail, unperforated, W 122 mm, aluminum, galvanized, 6ES7390-1AF85-0AA0
Order No.: 70P4826
EAN: 4025515071686
MPN:
6ES7390-1AF85-0AA0
6ES73901AF850AA0
Series: SIMATIC S7-300
Unit Price (€ / pc.)
84.2401 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES73901AF850AA0, Siemens
SIMATIC S7-300, mounting rail L=585 mm for mounting ET200iSP in 650 mm control cabinet .
Technical specifications
Version | Hutschiene, ungelocht | |
Width | 122 mm | |
Material | Aluminium, galvanisch verzinkt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |