8GK9910-1KK10 | Siemens

DIN rail, 15 x 35 mm, W 250 mm, steel, sendzimir galvanized, 8GK9910-1KK10

Order No.: 81P8672
EAN: 4001869304113
MPN:
8GK9910-1KK10
8GK99101KK10
Series: ALPHA 630 DIN
8GK9910-1KK10 Siemens DIN Rails
Image may differ
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
5.1527 €
*incl. VAT plus shipping costs
**Subject to prior sale

ALPHA 630 DIN, standard mounting rail, Width=250 mm.

Technical specifications
Version Hutschiene, gelocht
Width 250 mm
Height 15 mm
Depth 35 mm
Material Stahl, sendzimirverzinkt
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes