8GK9910-1KK20 | Siemens

DIN rail, 15 x 35 mm, W 500 mm, steel, sendzimir galvanized, 8GK9910-1KK20

Order No.: 81P8673
EAN: 4001869304120
MPN:
8GK9910-1KK20
8GK99101KK20
Series: ALPHA 630 DIN
8GK9910-1KK20 Siemens DIN Rails
Image may differ
Unit Price (€ / pc.)
7.3423 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
10 pcs.
7.1995 €
*incl. VAT plus shipping costs
**Subject to prior sale

ALPHA 630 DIN, standard mounting rail, Width=500 mm.

Technical specifications
Version Hutschiene, gelocht
Width 500 mm
Height 15 mm
Depth 35 mm
Material Stahl, sendzimirverzinkt
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes