8GK9910-1KK40 | Siemens
DIN rail, 15 x 35 mm, W 1000 mm, steel, sendzimir galvanized, 8GK9910-1KK40
Unit Price (€ / pc.)
10.6743 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
10.67 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6743 €
10 pcs.
10.4720 €
*incl. VAT plus shipping costs
**Subject to prior sale
ALPHA 630 DIN, standard mounting rail, Width=1000 mm.
Technical specifications
Version | Hutschiene, gelocht | |
Width | 1000 mm | |
Height | 15 mm | |
Depth | 35 mm | |
Material | Stahl, sendzimirverzinkt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |