3SU1000-1HB20-0AA0 | Siemens

Emergency stop, rotary release, mounting Ø  22.3 mm, unlit, 3SU1000-1HB20-0AA0

Order No.: 27H1028
EAN: 4011209937758
MPN:
3SU1000-1HB20-0AA0
3SU10001HB200AA0
3SU1000-1HB20-0AA0 Siemens Emergency Stop
Image may differ
Unit Price (€ / pc.)
30.7258 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
30.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.7258 €
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, positive latching, acc. to EN ISO 13850, rotate-to-unlatch EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
Art der Beschriftung rot
Befestigungsart Panelmontage
beleuchtet No
Bundform rund
Einbaudurchmesser 22.3 mm
Kontaktfunktion rastend
Rückstellung Dreh-Entriegelung
Schutzart (IP) IP66/IP67/IP69/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes