3SU1000-1HF20-0AA0 | Siemens

Emergency stop, key unlocking, mounting Ø  22.3 mm, unlit, 3SU1000-1HF20-0AA0

Order No.: 27H1030
EAN: 4011209947009
MPN:
3SU1000-1HF20-0AA0
3SU10001HF200AA0
3SU1000-1HF20-0AA0 Siemens Emergency Stop
Image may differ
Unit Price (€ / pc.)
54.3473 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
54.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.3473 €
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, with RONIS lock, lock number SB30, positive latching, acc. to EN ISO 13850, key-operated release EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
Type of labeling rot
Type of mounting Panelmontage
illuminated No
Collar shape of the front frame rund
Installation diameter 22.3 mm
Contact function rastend
Resetting Schlüsselentriegelung
Degree of protection (IP) IP66/IP67/IP69/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes