3SU1000-1HN20-0AA0 | Siemens
Emergency stop, key unlocking, mounting Ø 22.3 mm, unlit, 3SU1000-1HN20-0AA0
Order No.: 27H1035
EAN: 4011209946767
MPN:
3SU1000-1HN20-0AA0
3SU10001HN200AA0
Unit Price (€ / pc.)
107.5879 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, with lock BKS, lock No. E9 (VW), positive latching, acc. to EN ISO 13850, key-operated release, supplied without key EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
Art der Beschriftung | rot | |
Befestigungsart | Panelmontage | |
beleuchtet | No | |
Bundform | rund | |
Einbaudurchmesser | 22.3 mm | |
Kontaktfunktion | rastend | |
Rückstellung | Schlüsselentriegelung | |
Schutzart (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |