3SU1000-1HQ20-0AA0 | Siemens

Emergency stop, key unlocking, mounting Ø  22.3 mm, unlit, 3SU1000-1HQ20-0AA0

Order No.: 27H1036
EAN: 4011209946774
MPN:
3SU1000-1HQ20-0AA0
3SU10001HQ200AA0
3SU1000-1HQ20-0AA0 Siemens Emergency Stop
Image may differ
Unit Price (€ / pc.)
61.9395 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
61.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.9395 €
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, with O.M.R. lock, lock number 73037, positive latching, acc. to EN ISO 13850, key-operated release EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
Art der Beschriftung rot
Befestigungsart Panelmontage
beleuchtet No
Bundform rund
Einbaudurchmesser 22.3 mm
Kontaktfunktion rastend
Rückstellung Schlüsselentriegelung
Schutzart (IP) IP66/IP67/IP69/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes