3SU1000-1HR20-0AA0 | Siemens
Emergency stop, key unlocking, mounting Ø 22.3 mm, unlit, 3SU1000-1HR20-0AA0
Order No.: 27H1037
EAN: 4011209946712
MPN:
3SU1000-1HR20-0AA0
3SU10001HR200AA0
Unit Price (€ / pc.)
86.156 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, with lock Siemens, lock number SSG10, positive latching, according to DIN EN ISO 13850, key-operated release EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
Type of labeling | rot | |
Type of mounting | Panelmontage | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Contact function | rastend | |
Resetting | Schlüsselentriegelung | |
Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |