3SU1050-1HB20-0AA0 | Siemens
Emergency stop, rotary release, mounting Ø 22.3 mm, unlit, 3SU1050-1HB20-0AA0
Order No.: 27H1091
EAN: 4011209946323
MPN:
3SU1050-1HB20-0AA0
3SU10501HB200AA0
Unit Price (€ / pc.)
31.0114 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
EMERGENCY STOP mushroom pushbutton, 22 mm, round, metal, shiny, red, 40 mm, positive latching, acc. to EN ISO 13850, rotate-to-unlatch EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
Type of labeling | rot | |
Type of mounting | Panelmontage | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Contact function | rastend | |
Resetting | Dreh-Entriegelung | |
Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |