3SU1051-1GB20-0AA0 | Siemens
Emergency stop mushroom pushbutton, illuminated, 22 mm, round, metal, high gl...
Order No.: 27H1139
EAN: 4011209973008
MPN:
3SU1051-1GB20-0AA0
3SU10511GB200AA0
Unit Price (€ / pc.)
38.9249 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
EMERGENCY STOP mushroom pushbutton, illuminable, 22 mm, round, metal, shiny, red, 30 mm, positive latching, acc. to EN ISO 13850, rotate-to-unlatch EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
Art der Beschriftung | rot | |
Befestigungsart | Panelmontage | |
beleuchtet | Yes | |
Bundform | rund | |
Einbaudurchmesser | 22.3 mm | |
Farbe der LED | rot | |
Kontaktfunktion | rastend | |
Rückstellung | Dreh-Entriegelung | |
Schutzart (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |