3SU1100-1GB20-1PA0 | Siemens

Emergency stop, rotary release, mounting Ø  22.3 mm, unlit, 500 V, 2 Form B (N/C), 3SU1100-1GB20-1PA0

Order No.: 27H1146
EAN: 4047621064550
MPN:
3SU1100-1GB20-1PA0
3SU11001GB201PA0
3SU1100-1GB20-1PA0 Siemens Emergency Stop
Image may differ
Unit Price (€ / pc.)
51.6103 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
51.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.6103 €
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 30 mm, positive latching, according to EN ISO 13850, rotate-to-unlatch, without yellow backing plate, with holder, 1 NC, 1 NC, screw terminal EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
Art der Beschriftung rot
Befestigungsart Panelmontage
beleuchtet No
Bundform rund
Einbaudurchmesser 22.3 mm
Höhe 40 mm
Kontaktfunktion rastend
Nennspannung 500 V
Rückstellung Dreh-Entriegelung
Schaltfunktion 2 Öffner
Schutzart (IP) IP66/IP67/IP69/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes